
CMOS buffer with open-drain output, featuring a single input and single output. Operates with a supply voltage range of 800mV to 3.6V DC, offering a low quiescent current of 500nA. Supports a low level output current of 4mA and a maximum operating temperature of 125°C. This surface mount component utilizes tin contact plating and is lead-free and RoHS compliant. Propagation delay is 6.7ns.
NXP 74AUP1G07GM,115 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 800mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 20.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G07GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
