The 74AUP1G07GW,125 is a 5-input dual inverter logic IC from NXP, operating within a temperature range of -40°C to 125°C. It features a TSSOP-5 package and supports supply voltages between 0.8V and 3.6V. With a propagation delay of 20.7ns, this IC is suitable for high-speed applications. The device has a maximum output current of 1.7mA and a load capacitance of 30pF.
NXP 74AUP1G07GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.1 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 20.7 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 20.7 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1G07GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.