
Low-power 3-input AND-OR gate, surface mount, SON 6-Pin package. Features include a minimum supply voltage of 800mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers a high level output current of 4mA and a low level output current of 4mA. Operates within a temperature range of -40°C to 125°C, with a propagation delay of 19ns and quiescent current of 500nA. Includes Schmitt trigger input and is RoHS compliant with tin contact plating.
NXP 74AUP1G0832GF,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G0832GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
