
CMOS 2-input AND gate with open-drain output, operating from 0.8V to 3.6V supply. Features low quiescent current of 500nA and a low-level output current of 1.9mA. Surface mountable in a 6-pin package, this logic IC offers a propagation delay of 12.7ns and a turn-on delay time of 6.5ns. Contact plating is tin, and the component is lead-free and RoHS compliant, with a maximum operating temperature of 125°C.
NXP 74AUP1G09GM,115 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 1.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G09GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
