
Low-power CMOS logic IC featuring a 3-input OR-AND gate function. Operates with a supply voltage range of 0.8V to 3.6V, offering a propagation delay of 18.9ns. This surface-mount component is housed in a 6-pin TSSOP package with tin contact plating. Designed for efficient operation, it exhibits a quiescent current of 500nA and supports output currents of ±4mA. Suitable for applications requiring high-level integration and low power consumption, with an operating temperature range of -40°C to 125°C.
NXP 74AUP1G3208GW,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE, Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G3208GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.