NXP 74AUP1G32GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2.25mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Propagation Delay | 23.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G32GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
