The NXP 74AUP1G373GF,132 is a 1-input positive edge triggered D latch with a supply voltage range of 1.2 to 3.6V. It operates over a temperature range of -40 to 125°C and is available in a 6-pin SON-6 package. The device has a propagation delay of 25.9ns and a maximum output current of 0.0017A. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
NXP 74AUP1G373GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D LATCH |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 25.9 |
| Number of Bits | 1 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 25.6 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1G373GF,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.