NXP 74AUP1G374GM technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 619MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Propagation Delay | 2.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G374GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
