Low-power CMOS 3-input EXCLUSIVE-OR gate, operating from 800mV to 3.6V supply. Features a single gate with 3 input lines and 1 output line, offering a propagation delay of 6.1ns and turn-on delay of 21.6ns. Designed for surface mount with a SOT-886 package and tin contact plating. Supports high level output current of -4mA and low level output current of 4mA, with a quiescent current of 500nA. Suitable for operation across a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
NXP 74AUP1G386GM,115 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G386GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.