
The 74AUP1G38GM,115 is a single 1-input NAND gate from NXP, operating at a supply voltage of 3.6V with a propagation delay of 12.7ns. It is designed for surface mount applications and has a quiescent current of 500nA. The device is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74AUP1G38GM,115 technical specifications.
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G38GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.