
CMOS configurable multiple function gate, 74AUP series, featuring Schmitt trigger inputs for enhanced noise immunity. This single-circuit logic IC offers 3 inputs and 1 output, with a maximum supply voltage of 3.6V and a minimum of 800mV. Operating across a wide temperature range of -40°C to 125°C, it provides a high-level output current of -4mA and a low-level output current of 4mA. The component is surface mountable in a SOT-886 package with tin contact plating, and is RoHS compliant and lead-free.
NXP 74AUP1G57GM,115 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.9ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G57GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.