NXP 74AUP1G74DC technical specifications.
| Package/Case | VSSOP |
| Height | 0.85mm |
| Length | 2.1mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Propagation Delay | 23.5ns |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G74DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
