
Low-power D-type flip-flop, positive-edge triggered, featuring a single bit and non-inverting polarity. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers a maximum operating frequency of 550MHz and a propagation delay of 17.3ns. This CMOS technology component is surface mountable in a TSSOP package with tin contact plating, RoHS compliant, and lead-free.
NXP 74AUP1G79GW,125 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin |
| Frequency | 550MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G79GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
