
CMOS configurable multiple function gate IC featuring Schmitt trigger inputs. This single-circuit device offers 3 inputs and 1 output, supporting a logic function with 2 input lines. Operating from 0.8V to 3.6V, it provides a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 500nA. Packaged in a SOT-886 (SON 6-Pin) surface mount case with tin contact plating, this lead-free and RoHS compliant component has a propagation delay of 21ns and operates across a temperature range of -40°C to 125°C.
NXP 74AUP1G98GM,115 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1G98GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
