This 5-pin buffer IC from NXP operates within a temperature range of -40°C to 125°C. It is designed for automotive applications and has a supply voltage range of 1.1V to 3.6V. The device has a propagation delay of 30.5ns and a maximum output current of 0.0017A. It is available in a 1.25mm pitch, green plastic package with a MO-203 footprint.
NXP 74AUP1T34GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 33.5 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 30.5 |
| Load Capacitance | 30 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1T34GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.