NXP 74AUP1T34GW-Q100H technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, 74AUP |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AUP1T34GW-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.