Automotive-grade, 6-pin dual supply translating transceiver with a 1.1V to 3.6V supply voltage range. This logic IC features a single bit, bidirectional data transfer with a common control input and 3-state output. Operating from -40°C to 125°C, it offers a propagation delay of 40.5ns at nominal supply voltage and a load capacitance of 30pF. The JEDEC package code is R-PDSO-G6, with a width of 1.25mm and length of 2mm.
NXP 74AUP1T45GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.1 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 40.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.0017 |
| Prop. Delay@Nom-Sup | 40.5 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AUP1T45GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.