16-bit bidirectional transceiver, featuring 3-state outputs and a direction pin. Operates with a supply voltage range of 1.2V to 3.6V, with 3.6V tolerant inputs. Offers 8 bits per element, with two 8-bit elements for a total of 16 channels. CMOS technology ensures low quiescent current of 200nA. Packaged in a 48-pin TSSOP with gold contact plating for surface mounting.
NXP 74AVC16245DGG,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC16245DGG,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.