NXP 74AVC20T245BQ,518 technical specifications.
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AVC20T245BQ,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.