4-bit bus switch, CMOS technology, featuring 4 independent circuits. Operates with a single supply voltage range of 2.3V to 3.6V. Offers high and low level output currents of ±128mA, with a maximum power dissipation of 500mW. Packaged in a 16-pin SSOP with gold contact plating, suitable for surface mounting. Exhibits a propagation delay and turn-on delay time of 6ns.
NXP 74CBTLV3125DS,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTLV |
| Supply Current | 100mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74CBTLV3125DS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.