Quad 1-of-2 multiplexer/demultiplexer, featuring 4 bits and BIDIRECTIONAL count direction. This logic IC operates with a supply voltage range of 2.3V to 3.6V, nominal at 2.5V. It boasts a maximum propagation delay of 0.25ns and is housed in a 16-pin TSSOP package (R-PDSO-G16) with a width of 4.4mm and length of 5mm. Designed for AUTOMOTIVE temperature grade, it functions between -40°C and 125°C.
NXP 74CBTLV3257PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 0.25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Number of Ports | 3 |
| Power Supply Current-Max (ICC) | 0.05 |
| Count Direction | BIDIRECTIONAL |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74CBTLV3257PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.