The 74HC00D/S208,118 is a dual NAND gate IC from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and a load capacitance of 50pF. The device is available in an SOP14 package and is classified as an automotive-grade logic IC. The IC has a maximum input current of 0.004A and a propagation delay of 27ns. It does not have a Schmitt trigger function.
NXP 74HC00D/S208,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | AUTOMOTIVE |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 27 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC00D/S208,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.