NXP 74HC00DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Package Quantity | 1092 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC00DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.