
Quad 2-input NAND gate logic IC. Features CMOS technology, operating from a 2V to 6V supply voltage range with a nominal 5V. This through-hole component is housed in a PDIP package with gold contact plating, offering a propagation delay of 23ns and a turn-on delay time of 7ns. It supports a high level output current of -5.2mA and a low level output current of 5.2mA, with a maximum operating temperature of 125°C.
NXP 74HC00N,652 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 3.2mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC00N,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
