
The 74HC02D-T is a 4-channel NOR gate IC from NXP, fabricated using CMOS technology. It operates within a supply voltage range of 2V to 6V and features a propagation delay of 23ns. The device is packaged in a surface mount SO package and is RoHS compliant. The IC has a quiescent current of 2uA and can handle high-level output currents of up to -5.2mA and low-level output currents of 5.2mA. It is designed to operate within a temperature range of -40°C to 125°C.
NXP 74HC02D-T technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC02D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
