
The 74HC02DB is a quad 2-input NAND gate integrated circuit from NXP. It features a propagation delay of 7ns and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-337 plastic package and is RoHS compliant. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The 74HC02DB is available in a rail/tube packaging format with 78 units per package.
NXP 74HC02DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC02DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.