The 74HC04BQ is a 14-channel quad inverter integrated circuit from NXP, designed for use in automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 14 terminals and a quad terminal position. It is available in a 2.5mm x 3mm DHVQFN-14 package. The 74HC04BQ is a logic IC type inverter with a propagation delay of 130 nanoseconds and a maximum output current of 4 microamperes. It has a Schmitt trigger function and a load capacitance of 50 picofarads.
NXP 74HC04BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74HC04BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.