The 74HC04D is a 14-pin dual inverter logic IC from NXP, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 130ns. The device is available in the SOT-108-1 package, measuring 3.9mm in width and 8.65mm in length. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a nominal supply voltage of 5V. The 74HC04D is a member of the HC/UH family and features a load capacitance of 50pF.
NXP 74HC04D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 26 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74HC04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.