
The 74HC04D/AUJ is a 6-input inverter from NXP, featuring a propagation delay of 14ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. The device is packaged in a SO package and is available in tape and reel packaging with 2500 units per reel. It is designed for surface mount applications and is part of the 74HC series of logic ICs.
NXP 74HC04D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC04D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
