
6-element CMOS logic inverter IC, surface mountable in a 14-pin SO package. Features a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. Offers ±5.2mA output current capability and a propagation delay of 130ns. Operates across a temperature range of -40°C to 125°C, with low quiescent current of 2µA. This RoHS compliant component is lead-free.
NXP 74HC04D-T technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Bulk |
| Propagation Delay | 130ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 85ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC04D-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
