
The 74HC04DB is a 6-stage hex inverter with 6 gates, operating at 5V with a maximum supply voltage of 6V and minimum supply voltage of 2V. It features a propagation delay of 14ns and a maximum operating temperature of 125°C. The device is packaged in a SOT-337 package, which is lead free and RoHS compliant. The package quantity is 78 units, packaged in a rail/Tube configuration.
NXP 74HC04DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC04DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
