
Hex inverter with open-drain outputs, CMOS technology, featuring 6 independent inverter circuits. This surface mount logic IC operates with a supply voltage range of 2V to 6V, typically 5V, and offers a low level output current of 5.2mA. With a propagation delay of 13ns and a wide operating temperature range from -40°C to 125°C, it provides reliable inverting logic functionality. Contact plating is gold, and the component is lead-free and RoHS compliant, supplied in tape and reel packaging.
NXP 74HC05BQ,115 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC05BQ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
