The 74HC08D-Q100 is a 4-input NAND gate IC from NXP, operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 500mW and features a propagation delay of 135ns. The device is available in a SO package, suitable for tape and reel packaging, and is compliant with RoHS regulations.
NXP 74HC08D-Q100 technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 135ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC08D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.