
Quad 2-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. Offers a propagation delay of 7ns and a turn-on delay time of 23ns. The component supports a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 14-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height, it is designed for surface mounting. This RoHS compliant component operates within a temperature range of -40°C to 125°C.
NXP 74HC08PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| Voltage | 7V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC08PW to view detailed technical specifications.
No datasheet is available for this part.
