
The 74HC08PW-T is a 4-channel AND gate logic IC from NXP, featuring a CMOS technology and packaged in a 4-pin SOT-402 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The IC has a propagation delay of 7ns and a turn-on delay time of 23ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a quiescent current of 2uA. The 74HC08PW-T is suitable for use in a variety of logic applications.
NXP 74HC08PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC08PW-T to view detailed technical specifications.
No datasheet is available for this part.
