
The 74HC107N is a dual non-inverting 2-bit latch from NXP, operating at a frequency of 24MHz. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a PDIP and is suitable for through-hole mounting. The 74HC107N has a propagation delay of 240ns and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 125°C.
NXP 74HC107N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 24MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC107N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
