
The 74HC107PW is a 1-bit flip-flop with a non-inverting output, suitable for use in digital circuits operating at 6V. It features a propagation delay of 16ns and can handle high-level output currents of up to -5.2mA. The device is packaged in a SOT-402 case and is lead-free. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74HC107PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC107PW to view detailed technical specifications.
No datasheet is available for this part.
