The 74HC10PW is a 3-input NAND gate integrated circuit from NXP. It operates over a supply voltage range of 2V to 6V and can withstand temperatures up to 125°C. The device is packaged in a SOT-402 lead-free package and is compliant with RoHS standards. The 74HC10PW features propagation delays of 9ns and provides high and low level output currents of 7.8mA and -7.8mA, respectively.
NXP 74HC10PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC10PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
