
Dual negative edge-triggered J-K flip-flop IC featuring complementary outputs. This CMOS logic device operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 24MHz. It offers a propagation delay of 15ns and is housed in a surface-mount SO package. The flip-flop is RoHS compliant and designed for operation between -40°C and 125°C.
NXP 74HC112D technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 24MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 270ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC112D to view detailed technical specifications.
No datasheet is available for this part.
