
The 74HC112D-T is a single-ended flip-flop with two input lines and one output line. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device has a propagation delay of 15ns and is available in a SOT-109 package, which is lead-free and RoHS compliant. The 74HC112D-T is a logic IC with a high level output current of -7.8mA and is suitable for use in a variety of applications.
NXP 74HC112D-T technical specifications.
| Package/Case | SOT-109 |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC112D-T to view detailed technical specifications.
No datasheet is available for this part.
