
The 74HC11D/AUJ is a 3-input AND gate integrated circuit with a 5V output voltage and a maximum power dissipation of 500mW. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SO package. The device has a propagation delay of 17ns and a turn-on delay time of 32ns. It draws a quiescent current of 2uA and has a high level output current of 5.2mA.
NXP 74HC11D/AUJ technical specifications.
| Package/Case | SO |
| High Level Output Current | 5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 9 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Series | 74HC |
| Turn-On Delay Time | 32ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC11D/AUJ to view detailed technical specifications.
No datasheet is available for this part.
