The 74HC11D/S200,118 is a 3-input AND gate integrated circuit from NXP, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 5V and can handle a maximum supply voltage of 6V. The device is packaged in a surface mount SO package and is available in tape and reel packaging. The quiescent current is 2uA, and the logic function is an AND gate.
NXP 74HC11D/S200,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -5.2mA |
| Logic Function | AND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC11D/S200,118 to view detailed technical specifications.
No datasheet is available for this part.