
NXP 74HC123BQ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Output Current | 5.2mA |
| Propagation Delay | 24ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC123BQ to view detailed technical specifications.
No datasheet is available for this part.
