
The 74HC125DB,118 is a 4-channel inverting buffer integrated circuit from NXP. It operates at a nominal supply voltage of 6V and can withstand temperatures from -40°C to 125°C. The device is packaged in a surface mount SSOP package and is lead free. It is compliant with RoHS standards and is available in quantities of 2000 per reel.
NXP 74HC125DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Output Type | PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC125DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
