
Quad 2-input NAND Schmitt trigger IC, featuring 4 independent NAND gates with Schmitt trigger inputs for enhanced noise immunity. Operating from a 2V to 6V supply range with a nominal 5V, this CMOS logic device offers a propagation delay of 21ns and turn-on delay time of 11ns. Designed for surface mounting in a 14-pin SSOP package, it supports output currents of ±5.2mA and operates across a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
NXP 74HC132DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC132DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
