NXP 74HC137DB technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC137DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
