
The 74HC138N is an 8-channel demultiplexer with 3 inputs, operating from a 5V supply voltage. It features a propagation delay of 225ns and a quiescent current of 8uA. The device is available in a 8-pin DIP package, suitable for through-hole mounting, and is compliant with RoHS regulations. The operating temperature range is from -40°C to 125°C.
NXP 74HC138N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
