The 74HC139DB-T is a 4-position 2:1 multiplexer from NXP, packaged in a SOT-338 case. It is designed to operate over a temperature range of -40°C to 125°C and can handle supply voltages between 2V and 6V. This lead-free device is RoHS compliant and available in quantities of 2000 units per reel.
NXP 74HC139DB-T technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC139DB-T to view detailed technical specifications.
No datasheet is available for this part.