
CMOS logic IC featuring two independent 1-of-4 demultiplexers. Each demultiplexer has two binary select inputs and four inverted outputs. Operating from a 2V to 6V supply, this component offers a typical propagation delay of 220ns and supports through-hole mounting in a PDIP package. Maximum operating temperature reaches 125°C.
NXP 74HC139N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 220ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC139N to view detailed technical specifications.
No datasheet is available for this part.
