NXP 74HC14D technical specifications.
| Package/Case | SOT-108 |
| Frequency | 36MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 2uA |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC14D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
